Part Details for BXRC-30G1000-C-83 by Bridgelux Inc
Overview of BXRC-30G1000-C-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-30G1000-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4713
|
Newark | Vero 10C Warm White Led Array |Bridgelux BXRC-30G1000-C-83 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.2200 | Buy Now |
DISTI #
976-BXRC-30G1000-C-83-ND
|
DigiKey | LED COB VERO 10C STARBRD 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
38 In Stock |
|
$3.2965 / $6.8000 | Buy Now |
|
Future Electronics | Vero 10C Warm White LED Array 3000K 90 CRI 3Step RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.0000 | Buy Now |
DISTI #
BXRC-30G1000-C-83
|
EBV Elektronik | LED COB Warm White 3000K 1000mA Tray (Alt: BXRC-30G1000-C-83) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |