Part Details for BXRC-35A10K1-B-73 by Bridgelux Inc
Overview of BXRC-35A10K1-B-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-35A10K1-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0115
|
Newark | Vero 29B Warm White Led Array |Bridgelux BXRC-35A10K1-B-73 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $21.8500 | Buy Now |
DISTI #
BXRC-35A10K1-B-73-ND
|
DigiKey | LED COB DECOR WM WH ROUND 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0901 | Buy Now |
|
Future Electronics | Décor Class A Vero 29 GEN 7 LES CoB Array 3500K 93 CRI typ 12080 lm 52 V 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$21.6600 / $21.8900 | Buy Now |
DISTI #
BXRC-35A10K1-B-73
|
EBV Elektronik | LED Uni-Color White 12080lm 3500K Chip LED 4-Pin Tray (Alt: BXRC-35A10K1-B-73) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |