There are no models available for this part yet.
Overview of BXRC-35G1000-C-83-SE by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-35G1000-C-83-SE by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-BXRC-35G1000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 10C WH RND 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
131 In Stock |
|
$3.3222 / $6.8500 | Buy Now | |
Future Electronics | Vero SE 10C (Gen 8), 3500K 90CRI, 150lm/W, 1300lm, 30.8mm x 0mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.5300 / $3.7500 | Buy Now |