There are no models available for this part yet.
Overview of BXRC-40A10K1-D-73-SE by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRC-40A10K1-D-73-SE by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BXRC-40A10K1-D-73-SE-ND
|
DigiKey | LED COB VERO SE 29 WHT RND 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3840 | Buy Now | |
Future Electronics | Décor Class A Vero SE 29 LES CoB Array 4000K 93 CRI typ 10861 lm 37.6 V 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$19.1100 / $19.3200 | Buy Now | ||
DISTI #
BXRC-40A10K1-D-73-SE
|
EBV Elektronik | LED Uni-Color White 10861lm 4000K Chip LED 4-Pin Tray (Alt: BXRC-40A10K1-D-73-SE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |