Part Details for BXRC-40A4001-F-23 by Bridgelux Inc
Overview of BXRC-40A4001-F-23 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40A4001-F-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8154
|
Newark | Led, Hb, Neutral White, 4000Lm, 4000K, Cob Color:Neutral White, Color Rendering Index Max:93, Power Rating:31W, Luminous Flux @ Test:4000Lm, Forward Current @ Test:1.05A, Viewing Angle:120°, Forward Voltage Vf Typ:29.5V, Cob Width:- Rohs Compliant: Yes |Bridgelux BXRC-40A4001-F-23 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $13.3000 | Buy Now |
DISTI #
BXRC-40A4001-F-23
|
EBV Elektronik | LED Uni-Color White 3385lm 4000K Chip LED 4-Pin Tray (Alt: BXRC-40A4001-F-23) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |