Part Details for BXRC-40E1000-B-73 by Bridgelux Inc
Overview of BXRC-40E1000-B-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E1000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0194
|
Newark | Vero 10B Neutral White Led Array |Bridgelux BXRC-40E1000-B-73 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.3200 | Buy Now |
DISTI #
976-1371-ND
|
DigiKey | LED COB VERO WHT STARBOARD 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
262 In Stock |
|
$3.0000 / $3.3600 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 80 CRI min 1461 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9500 / $3.4100 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 80 CRI min 1461 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9500 / $3.0700 | Buy Now |
DISTI #
C1S135200018804
|
Chip1Stop | Unclassified RoHS: Compliant | 157 |
|
$2.8000 / $4.5600 | Buy Now |
DISTI #
BXRC-40E1000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-40E1000-B-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |