Part Details for BXRC-40E10K0-B-73-SE by Bridgelux Inc
Overview of BXRC-40E10K0-B-73-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E10K0-B-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1642-ND
|
DigiKey | LED COB VERO SE 29 WHT RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2375 / $19.5200 | Buy Now |
|
Future Electronics | VERO SE 29 Series 4000K 80 CRI 15057 lm 52 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$17.8800 / $18.7800 | Buy Now |
|
Future Electronics | VERO SE 29 Series 4000K 80 CRI 15057 lm 52 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$17.8800 / $18.0800 | Buy Now |
DISTI #
BXRC-40E10K0-B-73-SE
|
EBV Elektronik | LED Uni-Color White 15057lm 4000K Chip LED 4-Pin Tray (Alt: BXRC-40E10K0-B-73-SE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |