Part Details for BXRC-40E2000-C-73-SE by Bridgelux Inc
Overview of BXRC-40E2000-C-73-SE by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E2000-C-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1543-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3000 / $5.6700 | Buy Now |
|
Future Electronics | VERO SE 13 Series 4000K 80 CRI min 3452 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.2000 / $5.4300 | Buy Now |
|
Future Electronics | VERO SE 13 Series 4000K 80 CRI min 3452 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.2000 | Buy Now |
|
Future Electronics | VERO SE 13 Series 4000K 80 CRI min 3452 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.2000 / $5.4200 | Buy Now |
DISTI #
BXRC-40E2000-C-73-SE
|
EBV Elektronik | High Power LEDs (Alt: BXRC-40E2000-C-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |