Part Details for BXRC-40G1000-C-73-SE by Bridgelux Inc
Overview of BXRC-40G1000-C-73-SE by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40G1000-C-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1518-ND
|
DigiKey | LED COB VERO SE 10 WHT RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
400 In Stock |
|
$3.3875 / $3.6300 | Buy Now |
|
Future Electronics | VERO SE 10 Series 4000K 90 CRI min 1619 lm 35 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3200 / $3.8700 | Buy Now |
|
Future Electronics | VERO SE 10 Series 4000K 90 CRI min 1619 lm 35 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3200 / $3.5300 | Buy Now |
DISTI #
27566312
|
Verical | LED Modules Uni-Color White 2-Pin Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1715 | Americas - 90 |
|
$0.6904 | Buy Now |
DISTI #
C1S135200024063
|
Chip1Stop | LED Module Uni-Color White 10 LED 2-Pin Tray RoHS: Compliant | 90 |
|
$1.1100 | Buy Now |
DISTI #
BXRC-40G1000-C-73-SE
|
EBV Elektronik | LED Uni-Color White 1619lm 4000K Chip LED 4-Pin Tray (Alt: BXRC-40G1000-C-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BXRC-40G1000-C-73-SE
BXRC-40G1000-C-73-SE CAD Models
BXRC-40G1000-C-73-SE Part Data Attributes
|
BXRC-40G1000-C-73-SE
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRC-40G1000-C-73-SE
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |