Part Details for BXRC-40G1000-C-73 by Bridgelux Inc
Overview of BXRC-40G1000-C-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40G1000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2888
|
Newark | Cob Led, Neutral White, 4000K, 12.5W, Cob Colour:Neutral White, Color Rendering Index Max:90, Power Rating:12.5W, Luminous Flux @ Test:1000Lm, Forward Current @ Test:360Ma, Viewing Angle:120°, Forward Voltage Vf Typ:34.8V, Nominal Rohs Compliant: Yes |Bridgelux BXRC-40G1000-C-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$3.2100 | Buy Now |
DISTI #
976-1432-ND
|
DigiKey | LED COB VERO WHT STARBOARD 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
90 In Stock |
|
$3.9000 / $4.3700 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 90 CRI min 1666 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8300 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 90 CRI min 1666 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8300 / $4.4300 | Buy Now |
DISTI #
38616086
|
Verical | LED Modules Uni-Color White 4-Pin Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 374 |
|
$4.3593 / $5.0551 | Buy Now |
DISTI #
BXRC-40G1000-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-40G1000-C-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |