Part Details for BXRC-40G1000-C-83-SE by Bridgelux Inc
Overview of BXRC-40G1000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40G1000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-40G1000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 10C WH RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1 In Stock |
|
$3.3222 / $6.8500 | Buy Now |
|
Future Electronics | Vero SE 10C (Gen 8), 4000K 90CRI, 150lm/W, 1400lm, 30.8mm x 0mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.0300 / $4.1800 | Buy Now |