Part Details for BXRC-40G40FH-C-82-SE by Bridgelux Inc
Overview of BXRC-40G40FH-C-82-SE by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40G40FH-C-82-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-40G40FH-C-82-SE
|
EBV Elektronik | Vero18C COB in 2700K, 3000K, 4000K, 90 CRI, 2 SDCM (Alt: BXRC-40G40FH-C-82-SE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |