Part Details for BXRC-50E1001-D-74-SE by Bridgelux Inc
Overview of BXRC-50E1001-D-74-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50E1001-D-74-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-50E1001-D-74-SE-ND
|
DigiKey | LED COB VERO SE 10 WHT RND 5000K Min Qty: 400 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4960 | Buy Now |
|
Future Electronics | VERO SE 10 Series 5000K 80 CRI min 1422 lm 26 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.6000 / $2.9900 | Buy Now |
|
Future Electronics | VERO SE 10 Series 5000K 80 CRI min 1422 lm 26 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.6000 / $2.7100 | Buy Now |
DISTI #
BXRC-50E1001-D-74-SE
|
EBV Elektronik | LED Uni-Color White 1422lm 5000K Chip LED 4-Pin Tray (Alt: BXRC-50E1001-D-74-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |