Part Details for BXRC-50E2001-C-83 by Bridgelux Inc
Overview of BXRC-50E2001-C-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50E2001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5080
|
Newark | Vero 13C Cool White Led Array |Bridgelux BXRC-50E2001-C-83 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $7.0900 | Buy Now |
DISTI #
976-BXRC-50E2001-C-83-ND
|
DigiKey | LED COB VERO 13C WHT ROUND 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
199 In Stock |
|
$5.5409 / $11.1700 | Buy Now |
|
Future Electronics | Vero 13C Array (Gen 8), 5000K 80CRI, 190lm/W, 3100lm, 36.2mm x mm, 13.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$6.5700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$7.3200 / $7.8400 | Buy Now |