Part Details for BXRC-50E2001-C-84-SE by Bridgelux Inc
Overview of BXRC-50E2001-C-84-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50E2001-C-84-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5083
|
Newark | Vero Se 13C Cool White Led Array |Bridgelux BXRC-50E2001-C-84-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.7900 | Buy Now |
DISTI #
976-BXRC-50E2001-C-84-SE-ND
|
DigiKey | LED COB VERO SE 13C WH RND 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
200 In Stock |
|
$5.3045 / $10.6900 | Buy Now |
|
Future Electronics | Vero SE 13C (Gen 8), 5000K 80CRI, 180lm/W, 3000lm, 36.2mm x 0mm, 13.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.2900 | Buy Now |