Part Details for BXRC-50G10K1-C-73-SE by Bridgelux Inc
Overview of BXRC-50G10K1-C-73-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50G10K1-C-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-50G10K1-C-73-SE-ND
|
DigiKey | LED COB VERO SE 29 WHT RND 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$25.1800 | Buy Now |
DISTI #
BXRC-50G10K1-C-73S
|
TME | Power LED, COB, 120°, 1710mA, P: 118.7W, 18112lm, Ø49.2mm, CRImin: 90 Min Qty: 1 | 85 |
|
$28.4000 / $35.7000 | Buy Now |