Part Details for BXRC-50G2001-C-83 by Bridgelux Inc
Overview of BXRC-50G2001-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50G2001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-50G2001-C-83-ND
|
DigiKey | LED COB VERO 13C WHT ROUND 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
20 In Stock |
|
$5.5409 / $11.1700 | Buy Now |
|
Future Electronics | Vero 13C Array (Gen 8), 5000K 90CRI, 160lm/W, 2700lm, 36.2mm x mm, 13.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$5.7500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$7.1200 / $7.6300 | Buy Now |