Part Details for BXRC-56G10K1-D-74-SE by Bridgelux Inc
Overview of BXRC-56G10K1-D-74-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRC-56G10K1-D-74-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-56G10K1-D-74-SE-ND
|
DigiKey | LED COB VERO SE 29 WHT RND 5600K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.3840 | Buy Now |
|
Future Electronics | Décor Food Vero SE 29 LES CoB Array 5600K 90 CRI min 11648 lm 37.6 V 4 SDCM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$19.1100 / $19.3200 | Buy Now |
DISTI #
BXRC-56G10K1-D-74-SE
|
EBV Elektronik | LED Uni-Color White 11648lm 5600K Chip LED 4-Pin Tray (Alt: BXRC-56G10K1-D-74-SE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |