Part Details for BXRC-57C2001-B-74-SE by Bridgelux Inc
Overview of BXRC-57C2001-B-74-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-57C2001-B-74-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-57C2001-B-74-SE-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 5700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9120 | Buy Now |
|
Future Electronics | VERO SE 13 Series 5700K 70 CRI min 2608 lm 35 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.0700 / $4.3200 | Buy Now |
DISTI #
BXRC-57C2001-B-74-SE
|
EBV Elektronik | LED Uni-Color White 2608lm 5700K Chip LED 4-Pin Tray (Alt: BXRC-57C2001-B-74-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |