Part Details for BXRE-27E2000-B-73 by Bridgelux Inc
Overview of BXRE-27E2000-B-73 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-27E2000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1443-ND
|
DigiKey | LED COB V13 WARM WHT SQU 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
230 In Stock |
|
$3.5300 / $3.9500 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 2700K 80 CRI min 2323 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.4700 / $3.7700 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 2700K 80 CRI min 2323 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$3.4700 / $3.9900 | Buy Now |
DISTI #
BXRE-27E2000-B-73
|
TME | Power LED, COB, 120°, 450mA, P: 15.3W, 2160lm, 19x19x1.7mm, 142lm/W Min Qty: 1 | 419 |
|
$3.7500 / $5.0100 | Buy Now |
DISTI #
BXRE-27E2000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRE-27E2000-B-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |