Part Details for BXRE-27G0800-D-73 by Bridgelux Inc
Overview of BXRE-27G0800-D-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-27G0800-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7181
|
Newark | V8D Warm White Led Array |Bridgelux BXRE-27G0800-D-73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
976-1712-ND
|
DigiKey | LED COB V8 WARM WHT SQUARE 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
643 In Stock |
|
$1.6200 / $1.8100 | Buy Now |
|
Future Electronics | V8D Warm White LED Array 2700K 90 CRI 3-Step RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tray | 0Tray |
|
$1.5900 / $1.7400 | Buy Now |
|
Future Electronics | V8D Warm White LED Array 2700K 90 CRI 3-Step RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$1.5900 / $1.8000 | Buy Now |
DISTI #
BXRE-27G0800-D-73
|
EBV Elektronik | LED COB Warm White 2700K 700mA 4-Pin SMD Tube (Alt: BXRE-27G0800-D-73) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 0 Weeks, 6 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 160 |
|
$4.1300 / $4.4400 | Buy Now |