Part Details for BXRE-27G0800-E-83 by Bridgelux Inc
Overview of BXRE-27G0800-E-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-27G0800-E-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-27G0800-E-83-ND
|
DigiKey | V8E WARM WHITE LED ARRAY Min Qty: 600 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7940 | Buy Now |
|
Future Electronics | V8 80CRI 2700k 3 Step RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 253Tube |
|
$1.7600 / $2.0100 | Buy Now |
DISTI #
BXRE-27G0800-E-83
|
EBV Elektronik | LED COB Warm White 2700K 1000mA Tube (Alt: BXRE-27G0800-E-83) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 180 |
|
$1.5900 / $1.7000 | Buy Now |