There are no models available for this part yet.
Overview of BXRE-27G1000-C-83 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRE-27G1000-C-83 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH5379
|
Newark | V10C Warm White Led Array |Bridgelux BXRE-27G1000-C-83 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now | |
DISTI #
976-BXRE-27G1000-C-83-ND
|
DigiKey | LED COB V10 WARM WHT SQU 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
595 In Stock |
|
$2.1248 / $4.9500 | Buy Now | |
Future Electronics | V10C (Gen 8), 2700K 90CRI, 140lm/W, 1300lm, 13.5mm x 13.5mm, 10.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.3700 / $2.6000 | Buy Now | ||
DISTI #
BXRE-27G1000-C-83
|
EBV Elektronik | LED COB Warm White 2700K 1000mA Tube (Alt: BXRE-27G1000-C-83) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |