Part Details for BXRE-27G6500-C-83 by Bridgelux Inc
Overview of BXRE-27G6500-C-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for BXRE-27G6500-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5409
|
Newark | V22C Warm White Led Array |Bridgelux BXRE-27G6500-C-83 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $13.8700 | Buy Now |
DISTI #
976-BXRE-27G6500-C-83-ND
|
DigiKey | LED COB V22 WARM WHT SQU 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
137 In Stock |
|
$11.7397 / $20.1700 | Buy Now |
|
Future Electronics | V22 GEN 8 Series 2700K 90 CRI min 8600 lm 50.7 V Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 195Tube |
|
$12.5400 / $12.8600 | Buy Now |
DISTI #
BXRE-27G6500-C-83
|
EBV Elektronik | LED COB Warm White 2700K 3500mA Tube (Alt: BXRE-27G6500-C-83) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BXRE-27G6500-C-83
BXRE-27G6500-C-83 CAD Models
BXRE-27G6500-C-83 Part Data Attributes
|
BXRE-27G6500-C-83
Bridgelux Inc
Buy Now
Datasheet
|
Compare Parts:
BXRE-27G6500-C-83
Bridgelux Inc
Warm White, 23.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGELUX INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.2 A | |
Forward Voltage-Max | 54.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.65 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 23.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |