Part Details for BXRE-30C6501-C-84 by Bridgelux Inc
Overview of BXRE-30C6501-C-84 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30C6501-C-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5433
|
Newark | V22C Warm White Led Array |Bridgelux BXRE-30C6501-C-84 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.5200 | Buy Now |
DISTI #
976-BXRE-30C6501-C-84-ND
|
DigiKey | V22C WARM WHITE LED ARRAY Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1747 | Buy Now |
|
Future Electronics | V Series Gen 8-V22 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$13.9000 | Buy Now |
|
Future Electronics | V Series Gen 8-V22 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$13.9000 / $14.6000 | Buy Now |
Part Details for BXRE-30C6501-C-84
BXRE-30C6501-C-84 CAD Models
BXRE-30C6501-C-84 Part Data Attributes
|
BXRE-30C6501-C-84
Bridgelux Inc
Buy Now
Datasheet
|
Compare Parts:
BXRE-30C6501-C-84
Bridgelux Inc
Warm White, 23.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGELUX INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.2 A | |
Forward Voltage-Max | 54.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.65 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 23.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |