Part Details for BXRE-30E4000-B-83 by Bridgelux Inc
Overview of BXRE-30E4000-B-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30E4000-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-30E4000-B-83-ND
|
DigiKey | LED COB V SER GEN 8 WH SQ 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
761 In Stock |
|
$5.9479 / $11.9900 | Buy Now |
|
Future Electronics | V18B (Gen 8), 3000K 80CRI, 180lm/W, 4300lm, 24mm x 24mm, 19.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.0500 / $7.2000 | Buy Now |
DISTI #
BXRE-30E4000-B-83
|
TME | Power LED, COB, 120°, 700mA, P: 23.2W, 3852lm, 24x24x1.65mm, 166lm/W Min Qty: 1 | 19 |
|
$6.5900 / $8.2900 | Buy Now |
DISTI #
BXRE-30E4000-B-83
|
EBV Elektronik | LED COB Warm White 3000K 2000mA Tube (Alt: BXRE-30E4000-B-83) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 6 Days | EBV - 40 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$16.6900 / $17.9400 | Buy Now |