Part Details for BXRE-30E6500-C-73 by Bridgelux Inc
Overview of BXRE-30E6500-C-73 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30E6500-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5211
|
Newark | V22C Warm White Led Array |Bridgelux BXRE-30E6500-C-73 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 | Buy Now |
DISTI #
976-1451-ND
|
DigiKey | LED COB V22 WM WH SQUARE 3000K Min Qty: 15 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0700 / $14.6387 | Buy Now |
|
Future Electronics | V22 GEN 7 Series 3000K 80 CRI min 11611 lm 52 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$12.8200 / $13.4600 | Buy Now |
|
Future Electronics | V22 GEN 7 Series 3000K 80 CRI min 11611 lm 52 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.8200 / $13.1100 | Buy Now |
DISTI #
BXRE-30E6500-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRE-30E6500-C-73) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |