Part Details for BXRE-30S1001-C-72 by Bridgelux Inc
Overview of BXRE-30S1001-C-72 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30S1001-C-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-30S1001-C-72-ND
|
DigiKey | V10C THRIVE WARM WHITE LED ARRAY Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7891 | Buy Now |
|
Future Electronics | V10C Thrive Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 525Tube |
|
$3.7200 / $4.0700 | Buy Now |
DISTI #
BXRE-30S1001-C-72
|
EBV Elektronik | LED COB Warm White 3000K 720mA Tube (Alt: BXRE-30S1001-C-72) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 420 |
|
$3.1500 / $3.3700 | Buy Now |