Part Details for BXRE-35E1000-C-83 by Bridgelux Inc
Overview of BXRE-35E1000-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-35E1000-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5515
|
Newark | V10C Warm White Led Array |Bridgelux BXRE-35E1000-C-83 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
976-BXRE-35E1000-C-83-ND
|
DigiKey | LED COB V10 WARM WHT SQU 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
159 In Stock |
|
$2.1248 / $4.9500 | Buy Now |
|
Future Electronics | V10C (Gen 8), 3500K 80CRI, 180lm/W, 1700lm, 13.5mm x 13.5mm, 10.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$2.3700 / $2.5700 | Buy Now |