Part Details for BXRE-35E65F0-D-93 by Bridgelux Inc
Overview of BXRE-35E65F0-D-93 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-35E65F0-D-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | V22D (Gen 9), 3500K 80CRI, 200lm/W, 7100lm, 28mm x 28mm, 23.3mm LES 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tube | 0Tube |
|
$10.0500 / $10.2800 | Buy Now |
DISTI #
BXRE-35E65F0-D-93
|
TME | Power LED, COB, 120°, 1050mA, P: 35.6W, 7088lm, 28x28x1.65mm, V22C Min Qty: 1 | 0 |
|
$8.9900 / $12.1900 | RFQ |
DISTI #
BXRE-35E65F0-D-93
|
EBV Elektronik | V22D Generation 9 (Alt: BXRE-35E65F0-D-93) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 0 Weeks, 6 Days | EBV - 150 |
|
Buy Now | |
DISTI #
4334349
|
Farnell | COB LED, NEUTRAL WHITE, 7088LM, 3500K RoHS: Compliant Min Qty: 15 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.9267 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 120 |
|
$24.5800 / $26.4100 | Buy Now |