There are no models available for this part yet.
Overview of BXRE-35S2001-C-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRE-35S2001-C-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH7128
|
Newark | Cob Led, Neutral White, 121Lm/W, 3500K Rohs Compliant: Yes |Bridgelux BXRE-35S2001-C-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$7.9000 | Buy Now | |
DISTI #
976-BXRE-35S2001-C-73-ND
|
DigiKey | V13C THRIVE Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7300 | Buy Now | |
Future Electronics | V13C Thrive (Gen 7), 3500K 95CRI, 120lm/W, 2600lm, 19mm x 19mm, 14mm LES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 25Tube |
|
$5.6200 / $5.8600 | Buy Now | ||
Future Electronics | V13C Thrive (Gen 7), 3500K 95CRI, 120lm/W, 2600lm, 19mm x 19mm, 14mm LES RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.6200 / $5.7600 | Buy Now | ||
DISTI #
BXRE-35S2001-C-73
|
EBV Elektronik | LED COB Warm White 3500K 1260mA Tube (Alt: BXRE-35S2001-C-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 375 |
|
$7.9500 / $8.5900 | Buy Now |