Part Details for BXRE-40E04F0-A-93 by Bridgelux Inc
Overview of BXRE-40E04F0-A-93 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40E04F0-A-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | V6A (Gen 9), 4000K 80CRI, 190lm/W, 500lm, 12.5mm x 12.5mm, 6.3mm LES 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
BXRE-40E04F0-A-93
|
EBV Elektronik | V6A Generation 9 (Alt: BXRE-40E04F0-A-93) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 0 Weeks, 6 Days | EBV - 200 |
|
Buy Now | |
DISTI #
4334367
|
Farnell | COB LED, NEUTRAL WHITE, 510LM, 4000K RoHS: Compliant Min Qty: 40 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2073 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 160 |
|
$3.3300 / $3.5800 | Buy Now |