Part Details for BXRE-40E2000-C-73 by Bridgelux Inc
Overview of BXRE-40E2000-C-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40E2000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5243
|
Newark | V13C Neutral White Led Array |Bridgelux BXRE-40E2000-C-73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
976-1384-ND
|
DigiKey | LED COB V13 NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
322 In Stock |
|
$4.4100 / $4.9400 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 4000K 80 CRI min 3522 lm 34.8 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$4.3300 / $5.0100 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 4000K 80 CRI min 3522 lm 34.8 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.3300 / $4.6700 | Buy Now |
DISTI #
BXRE-40E2000-C-73
|
TME | Power LED, COB, 120°, 630mA, P: 21.4W, 3267lm, 19x19x1.7mm, 153lm/W Min Qty: 1 | 22 |
|
$4.5900 / $6.2200 | Buy Now |
DISTI #
BXRE-40E2000-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRE-40E2000-C-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |