Part Details for BXRE-40E4000-B-73 by Bridgelux Inc
Overview of BXRE-40E4000-B-73 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40E4000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5244
|
Newark | V18B Neutral White Led Array |Bridgelux BXRE-40E4000-B-73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 | Buy Now |
DISTI #
976-1466-ND
|
DigiKey | LED COB V18 NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
461 In Stock |
|
$6.8800 / $7.7100 | Buy Now |
DISTI #
V99:2348_17684503
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1717 | Americas - 73 |
|
$1.4465 / $1.4742 | Buy Now |
|
Future Electronics | V18 GEN 7 Series 4000K 80 CRI min 5031 lm 34.8 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tray | 0Tray |
|
$6.7500 / $7.0400 | Buy Now |
|
Future Electronics | V18 GEN 7 Series 4000K 80 CRI min 5031 lm 34.8 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tray | 0Tray |
|
$6.7500 / $6.8400 | Buy Now |
DISTI #
BXRE-40E4000-B-73
|
TME | Power LED, COB, 120°, 900mA, P: 30.6W, 4674lm, 24x24x1.7mm, 153lm/W Min Qty: 1 | 8 |
|
$7.2200 / $9.7700 | Buy Now |
DISTI #
BXRE-40E4000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRE-40E4000-B-73) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |