Part Details for BXRE-40G1000-C-73 by Bridgelux Inc
Overview of BXRE-40G1000-C-73 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40G1000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRE-40G1000-C-73-ND
|
DigiKey | LED COB V10 NEUT WHT SQU 4000K Min Qty: 595 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
|
Future Electronics | V10 GEN 7 Series 4000K 90 CRI min 1666 lm 35 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
BXRE-40G1000-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRE-40G1000-C-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |