Part Details for BXRE-40S0801-D-72 by Bridgelux Inc
Overview of BXRE-40S0801-D-72 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40S0801-D-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3798
|
Newark | Cob Led, White, 128Lm/W, 6500K, 92Cri Rohs Compliant: Yes |Bridgelux BXRE-40S0801-D-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.7100 | Buy Now |
DISTI #
976-BXRE-40S0801-D-72-ND
|
DigiKey | V8D THRIVE NEUTRAL WHITE LED ARR Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4311 | Buy Now |
|
Future Electronics | V8D Thrive Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.3900 / $2.6200 | Buy Now |
DISTI #
BXRE-40S0801-D-72
|
EBV Elektronik | COB LED, White, 6500 K, 92 CRI, 22 mm, 128 lm/W, SMD-4, No Lead (Alt: BXRE-40S0801-D-72) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | EBV - 120 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$5.6200 / $6.0400 | Buy Now |