Part Details for BXRE-50E1001-C-83 by Bridgelux Inc
Overview of BXRE-50E1001-C-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50E1001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5658
|
Newark | V10C Cool White Led Array |Bridgelux BXRE-50E1001-C-83 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
976-BXRE-50E1001-C-83-ND
|
DigiKey | LED COB V10 CL WHT SQUARE 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
399 In Stock |
|
$2.1750 / $3.6700 | Buy Now |
|
Future Electronics | V10C (Gen 8), 5000K 80CRI, 190lm/W, 1700lm, 13.5mm x 13.5mm, 10.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 540Tube |
|
$2.3000 / $2.5200 | Buy Now |
|
Future Electronics | V10C (Gen 8), 5000K 80CRI, 190lm/W, 1700lm, 13.5mm x 13.5mm, 10.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.3000 / $2.6000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 425 |
|
$2.5700 / $2.7600 | Buy Now |