Part Details for BXRE-57E4001-C-83 by Bridgelux Inc
Overview of BXRE-57E4001-C-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-57E4001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5740
|
Newark | V18C Cool White Led Array |Bridgelux BXRE-57E4001-C-83 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
976-BXRE-57E4001-C-83-ND
|
DigiKey | LED COB V18 CL WHT SQUARE 5700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
310 In Stock |
|
$7.6879 / $13.9900 | Buy Now |
|
Future Electronics | V18C (Gen 8), 5700K 80CRI, 180lm/W, 6400lm, 24mm x 24mm, 19.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 560Tube |
|
$8.6900 / $8.8800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 440 |
|
$8.8400 / $9.4700 | Buy Now |