Part Details for BXRE-65E6501-B-83 by Bridgelux Inc
Overview of BXRE-65E6501-B-83 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for BXRE-65E6501-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-65E6501-B-83-ND
|
DigiKey | V22B COOL WHITE LED ARRAY Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5283 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.6200 | Buy Now |
Part Details for BXRE-65E6501-B-83
BXRE-65E6501-B-83 CAD Models
BXRE-65E6501-B-83 Part Data Attributes
|
BXRE-65E6501-B-83
Bridgelux Inc
Buy Now
Datasheet
|
Compare Parts:
BXRE-65E6501-B-83
Bridgelux Inc
Cool White, 23.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGELUX INC | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.95 A | |
Forward Voltage-Max | 54 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.65 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 23.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |