BXRE-65E6501-C-84
Bridgelux Inc
Description: Cool White, 23.3mm,

Overview of BXRE-65E6501-C-84 by Bridgelux Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for BXRE-65E6501-C-84 by Bridgelux Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH5793
Newark V22C Cool White Led Array |Bridgelux BXRE-65E6501-C-84 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.5200
  • 250 $11.8000
  • 500 $11.4600
$11.4600 / $13.5200 Buy Now
DISTI # 976-BXRE-65E6501-C-84-ND
DigiKey V22C COOL WHITE LED ARRAY Min Qty: 150 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 150 $14.1747
$14.1747 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tube 0
Tube
  • 150 $10.8800
$10.8800 Buy Now

CAD Models for BXRE-65E6501-C-84 by Bridgelux Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BXRE-65E6501-C-84 by Bridgelux Inc

BXRE-65E6501-C-84
Bridgelux Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BRIDGELUX INC
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
1.2 A
Forward Voltage-Max
54.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Optoelectronic Device Type
COB
Overall Height
1.65 mm
Packing Method
TUBE
Shape
ROUND
Size
23.3 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. BXRE-65E6501-C-84
    Bridgelux Inc
    Cool White, 23.3mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXRE-65E6501-C-84 by Bridgelux Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXRE-65E6501-C-84 by Bridgelux Inc

Select Manufacturer
Which Manufacturer of BXRE-65E6501-C-84 would you like to use for your alert(s)?
  • Please alert me when BXRE-65E6501-C-84 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXRE-65E6501-C-84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXRE-65E6501-C-84 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXRE-65E6501-C-84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXRE-65E6501-C-84.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXRE-65E6501-C-84 by Bridgelux Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: