Part Details for BXRE-65E6501-D-73 by Bridgelux Inc
Overview of BXRE-65E6501-D-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRE-65E6501-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7341
|
Newark | V22D Cool White Led Array |Bridgelux BXRE-65E6501-D-73 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $10.4400 | Buy Now |
DISTI #
BXRE-65E6501-D-73-ND
|
DigiKey | LED COB V22 CL WHT SQUARE 6500K Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$8.6200 | Buy Now |
DISTI #
BXRE-65E6501-D-73
|
EBV Elektronik | V22D Cool White LED Array (Alt: BXRE-65E6501-D-73) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |