Part Details for BXRH-30G3000-D-83 by Bridgelux Inc
Overview of BXRH-30G3000-D-83 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-30G3000-D-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-30G3000-D-83-ND
|
DigiKey | LED COB V9 HD WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
599 In Stock |
|
$2.4982 / $5.8200 | Buy Now |
|
Future Electronics | V6B Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 300 Container: Tube | 25Tube |
|
$2.7900 / $2.8900 | Buy Now |
|
Future Electronics | V6B Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 25 Container: Tube | 17Tube |
|
$2.7900 / $3.0800 | Buy Now |
DISTI #
BXRH-30G3000-D-83
|
TME | Power LED, COB, white warm, 120°, 700mA, P: 25.6W, 2947lm, CRImin: 90 Min Qty: 1 | 0 |
|
$2.6100 / $2.9400 | RFQ |
DISTI #
BXRH-30G3000-D-83
|
EBV Elektronik | V9 HD Warm White LED Array (Alt: BXRH-30G3000-D-83) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 1 Days | EBV - 300 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 250 |
|
$7.1500 / $7.6800 | Buy Now |