Part Details for BXRH-35S0601-A-73 by Bridgelux Inc
Overview of BXRH-35S0601-A-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-35S0601-A-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8285
|
Newark | V4 Hd Warm White Led Array |Bridgelux BXRH-35S0601-A-73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4300 | Buy Now |
DISTI #
976-BXRH-35S0601-A-73-ND
|
DigiKey | LED COB V4HD THRIVE WHT SQ 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
111 In Stock |
|
$2.9600 | Buy Now |
|
Future Electronics | V4 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.9100 / $3.1600 | Buy Now |
DISTI #
BXRH-35S0601-A-73
|
TME | Power LED, COB, 120°, 175mA, P: 6.2W, 556lm, 12.5x12.5x1.63mm Min Qty: 1 | 0 |
|
$1.4300 / $1.7900 | RFQ |