Part Details for BXRH-40H0600-B-83 by Bridgelux Inc
Overview of BXRH-40H0600-B-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-40H0600-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-40H0600-B-83-ND
|
DigiKey | LED COB V4 HD NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
593 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
|
Future Electronics | V4 HD Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 600 Container: Tray | 0Tray |
|
$0.8350 / $0.9900 | Buy Now |
DISTI #
BXRH-40H0600-B-83
|
EBV Elektronik | V4 HD Neutral White LED Array (Alt: BXRH-40H0600-B-83) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | EBV - 480 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 400 |
|
$2.5100 / $2.6900 | Buy Now |