Part Details for BXRV-DR-1827G-1000-B-13 by Bridgelux Inc
Overview of BXRV-DR-1827G-1000-B-13 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Price & Stock for BXRV-DR-1827G-1000-B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0619
|
Newark | Dw9B Dim-To-Warm Array, 12W |Bridgelux BXRV-DR-1827G-1000-B-13 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3300 | Buy Now |
DISTI #
BXRV-DR-1827G-1000-B-13-ND
|
DigiKey | LED COB VESTA WM WHT RECT 2250K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
248 In Stock |
|
$2.3375 / $2.4400 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® 1800K to 2700K 90 CRI 1242 lm 33.8 V Dim-To-Warm Array RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.3000 / $2.5200 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® 1800K to 2700K 90 CRI 1242 lm 33.8 V Dim-To-Warm Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.3000 / $2.6400 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® 1800K to 2700K 90 CRI 1242 lm 33.8 V Dim-To-Warm Array RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.3000 / $2.5200 | Buy Now |
DISTI #
BXRV-DR-1827G-1000-B-13
|
EBV Elektronik | LED Chip Warm White 1800K/2700K 420mA 2-Pin SMD Tray (Alt: BXRV-DR-1827G-1000-B-13) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 70 |
|
$4.2600 | Buy Now |