There are no models available for this part yet.
Overview of BXRV-DR-1827G-1000-K-23 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for BXRV-DR-1827G-1000-K-23 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ2632
|
Newark | Dw9K Dim-To-Warm Array, 17W |Bridgelux BXRV-DR-1827G-1000-K-23 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3300 | Buy Now | |
DISTI #
976-BXRV-DR-1827G-1000-K-23-ND
|
DigiKey | DW9K DIM-TO-WARM ARRAY, 17W Min Qty: 280 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4941 | Buy Now | |
Future Electronics | Vesta DW9K 1827 G2 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 35 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.4300 / $3.5600 | Buy Now | ||
DISTI #
BXRV-DR-1827G-1000-K-23
|
EBV Elektronik | DW9K Dim-To-Warm Array, 17W (Alt: BXRV-DR-1827G-1000-K-23) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |