Part Details for BXRV-DR-1827H-3000-A-13 by Bridgelux Inc
Overview of BXRV-DR-1827H-3000-A-13 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-827H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 54 Positions, 2.54mm (0.100in) Pitch | |
89891-827HLF | Amphenol Communications Solutions | REC VER THT 54pos |
Price & Stock for BXRV-DR-1827H-3000-A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRV-DR-1827H-3000-A-13-ND
|
DigiKey | LED COB VESTA WM WHT RECT 2250K Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 30 Lead time: 6 Weeks | 0 |
|
$5.4900 | Buy Now |
DISTI #
BXRV-DR-1827H-3000-A-13
|
EBV Elektronik | LED Chip Warm White 1800K/2700K 1050mA 2-Pin SMD Tray (Alt: BXRV-DR-1827H-3000-A-13) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |