Part Details for BXRV-DR-1830G-0600-A-13-S2 by Bridgelux Inc
Overview of BXRV-DR-1830G-0600-A-13-S2 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-DR-1830G-0600-A-13-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5896
|
Newark | Dw Array, , Les=6Mm, Integrated Holder Version 2, Od=30.8Mm, 17V |Bridgelux BXRV-DR-1830G-0600-A-13-S2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.3800 | Buy Now |
DISTI #
976-BXRV-DR-1830G-0600-A-13-S2-ND
|
DigiKey | LED COB VESTA SE WM WH RND 1800K Min Qty: 1 Lead time: 8 Weeks Container: Tray |
86 In Stock |
|
$4.5151 / $9.3100 | Buy Now |
|
Future Electronics | Vesta SE DW6A 3000k-1800k RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.8000 | Buy Now |
DISTI #
BXRV-DR-1830G-0600-A-13-S2
|
EBV Elektronik | (Alt: BXRV-DR-1830G-0600-A-13-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |