Part Details for BXRV-DR-1830G-1000-B-13-S2 by Bridgelux Inc
Overview of BXRV-DR-1830G-1000-B-13-S2 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Price & Stock for BXRV-DR-1830G-1000-B-13-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5899
|
Newark | Dw Array, Les=9Mm, Integrated Holder Version 2, Od=30.8Mm, 12W |Bridgelux BXRV-DR-1830G-1000-B-13-S2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.6400 | Buy Now |
DISTI #
976-BXRV-DR-1830G-1000-B-13-S2-ND
|
DigiKey | LED COB VESTA SE WM WH RND 1800K Min Qty: 1 Lead time: 8 Weeks Container: Tray |
201 In Stock |
|
$5.4375 / $10.3500 | Buy Now |
|
Future Electronics | Vesta SE DW9B 3000k-1800k RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.9300 / $6.0000 | Buy Now |
DISTI #
BXRV-DR-1830G-1000-B-13-S2
|
EBV Elektronik | LED COB Warm White 1800K/3000K 14mA/350mA 2-Pin SMD Tray (Alt: BXRV-DR-1830G-1000-B-13-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |