There are no models available for this part yet.
Overview of BXRV-TR-2765S-10A0-B-23-S2 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-10A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
164-10A06L | Coilcraft Inc | Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for BXRV-TR-2765S-10A0-B-23-S2 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-BXRV-TR-2765S-10A0-B-23-S2-ND
|
DigiKey | LED COB VESTA WHITE ROUND 6500K Min Qty: 1 Lead time: 8 Weeks Container: Tray |
202 In Stock |
|
$6.8508 / $12.4700 | Buy Now | |
Future Electronics | Vesta Thrive S2 TW9B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 3Tray |
|
$7.7500 / $8.0900 | Buy Now | ||
Future Electronics | Vesta Thrive S2 TW9B RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.7500 / $8.1400 | Buy Now | ||
DISTI #
BXRV-TR-2765S-10A0-B-23-S2
|
EBV Elektronik | LED COB Warm White/Cool White 2700K/6500K 480mA 4-Pin SMD Tube (Alt: BXRV-TR-2765S-10A0-B-23-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |